Bourns2015-42-SMH-RPLFガス放電管 - GDT
Gas Discharge Tubes 420VDC 5kADC 1.9pF Solder Pad SMD
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
420 | |
10 | |
1 | |
1.9 | |
2 | |
Solder Pad | |
2 | |
-55 | |
85 | |
Tape and Reel | |
10.15 | |
8 | |
1.6 | |
No | |
Surface Mount |
Lower the chances of equipment failures with this 2015-42-SMH-RPLF gas discharge tube from Bourns. Its DC sparkover voltage is 420 V. This item should be stored between -55 °C and 105 °C. This GDT has an operating temperature range of -55 °C to 85 °C. It has 2 terminals/electrodes. The 2015-42-SMH-RPLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 10.15 mm long, 1.6 mm tall and 8 mm deep.