欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Typical DC Sparkover Voltage @ 100V/s (V) | 150 |
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) | 10 |
Minimum Insulation Resistance @ 100V (GOhm) | 1 |
Maximum Capacitance @ 1MHz (pF) | 2.5 |
Number of Electrodes | 2 |
Termination Style | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Product Height (mm) | 2 |
Product Diameter (mm) | 8 |
Failsafe Protection | No |
Mounting | Surface Mount |