欧州RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8536.10.00.40 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DC Sparkover Voltage Tolerance | ±20% |
Maximum Impulse Sparkover Voltage @ 100V/s (V) | 675 |
Maximum DC Holdover Voltage (V) | 135@150ms |
Maximum Impulse Sparkover Voltage @ 1KV/s (V) | 925 |
Typical DC Sparkover Voltage @ 100V/s (V) | 400 |
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) | 10 |
Typical AC Discharge Current @ 1s @ <= 10Times (A) | 10 |
Minimum Insulation Resistance @ 100V (GOhm) | 10 |
Maximum Capacitance @ 1MHz (pF) | 2 |
Typical Impulse Life @ 10/1000us (Times) | 400 |
Number of Electrodes | 3 |
Termination Style | T Lead |
Number of Terminals | 3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 90 |
Lead Diameter (mm) | 1 |
Product Length (mm) | 11.2 |
Product Depth (mm) | 7.9 |
Product Height (mm) | 7.9 |
Failsafe Protection | Yes |
Wire Form | Straight |
Mounting | Through Hole |