Johanson Dielectrics202R18W472KV4Eコンデンサー セラミック多層
Cap Ceramic 0.0047uF 2000V X7R 10% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This 202R18W472KV4E multilayer ceramic capacitor from Johanson offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. This product is 3.17 mm long, 1.7(Max) mm tall and 1.57 mm deep. Its capacitance value is 0.0047uF.