Bourns2036-20-SM-RPガス放電管 - GDT
Gas Discharge Tubes 200VDC 10kADC 10AAC 2pF Solder Pad SMD
Not Compliant | |
EAR99 | |
LTB | |
8536.30.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Dissipate voltage transients through a contained plasma gas with this 2036-20-SM-RP gas discharge tube from Bourns. Its DC sparkover voltage is 200 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has an operating temperature range of -55 °C to 85 °C. It has 3 terminals/electrodes. The 2036-20-SM-RP GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.3 mm long, 5 mm tall and 5 mm deep.