欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
製品カテゴリー | Standard LED |
Color | Red |
Number of LEDs | 1 |
LED Material | AlGaInP |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 3x3x1.2 |
Lens Appearance | Colored Diffused |
Mounting Orientation | Top Mount |
Intensity | 80mcd |
Dominant Wavelength (nm) | 624 |
Peak Wavelength (nm) | 632 |
Viewing Angle (°) | 45 |
Maximum Forward Current (mA) | 25 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.4 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 60 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Supplier Color | Red |
High Power | No |
High Brightness | Yes |
Packaging | Bag |
Diameter | 4 |
Mounting | Through Hole |
Package Height | 5.2 |
PCB changed | 2 |
Supplier Package | T-1 |
Pin Count | 2 |