今すぐ購読して、次回のご注文で10% 割引
今すぐ購読して、次回のご注文で10% 割引
企業
Electronic Components
Enterprise Computing Solutions
Intelligent Solutions
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
Enterprise Computing Solutions
Intelligent Solutions
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
I/Oコネクタ
円形コネクタ
21023812418 - HARTING Technology Group
Video Transcript
HARTING Technology Group
21023812418
コネクタ円形
Conn M8 Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
M8 Circular
Gender
RCP
Mounting
Through Hole
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
SKT
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Maximum Current Rating (A)
4
Maximum Voltage Rating
60V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
N/A
Product Length (mm)
9.5
Product Depth (mm)
N/A
Product Height (mm)
20
Packaging
Tray
EDA / CAD Models
在庫合計: 98 parts
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Date Code:
2010+
Manufacturer Lead Time:
13 週間
Country Of origin:
ドイツ
Price: