欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8536.69.40.20 |
Automotive | No |
PPAP | No |
Type | M12 Circular |
Tradename | HARAX® |
Gender | RCP |
Mounting | Cable Mount |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Contacts | 4 |
Number of Terminals | 4 |
Contact Gender | F |
Wire Size (AWG) | 20-24 |
Less Contact | No |
Contact Material | Brass |
Contact Plating | Gold Over Nickel |
Maximum Current Rating (A) | 4 |
Maximum Voltage Rating | 32V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
IP Rating | IP65/IP67 |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 10 |
Mating Cycle (Cycles) | 100 |