24
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
24
NewProducts
製品
メーカー
データシート
リファレンスデザイン
業種とトレンド
航空宇宙および防衛
グリーンインフラ
医療・ヘルスケア
エネルギー貯蔵システム
EV充電
BOMツール
家
Categories
コネクタ
I/Oコネクタ
円形コネクタ
21033214501 - HARTING Technology Group
Video Transcript
HARTING Technology Group
21033214501
コネクタ円形
Conn M12 Circular SKT 5 POS Solder RA Thru-Hole 5 Terminal 1 Port Package
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
M12 Circular
Gender
RCP
Mounting
Through Hole
Body Orientation
Right Angle
Polarization
A
Number of Ports
1
Number of Contacts
5
Number of Terminals
5
Contact Gender
SKT
Termination Method
Solder
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Copper Zinc Alloy
Maximum Current Rating (A)
4
Maximum Voltage Rating
60V
Product Weight (g)
16.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
IP Rating
IP67
Insulation Resistance (MOhm)
100
Mating Cycle (Cycles)
100
Product Diameter (mm)
N/R
Product Length (mm)
19
Product Depth (mm)
26
Product Height (mm)
17
Packaging
Package
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
4 週間
Price:
$11.789
1+
$11.789
50+
$11.766
100+
$11.343
500+
$11.035