I/Oコネクタ
円形コネクタ
21038211530 - HARTING Technology Group
Video Transcript
HARTING Technology Group
21038211530
コネクタ円形
Conn M12 Circular PIN 5 POS Screw ST Cable Mount 5 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
M12 Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
5
Number of Terminals
5
Contact Gender
M
Termination Method
Screw
Less Contact
Yes
Maximum Current Rating (A)
4
Maximum Voltage Rating
60V
Minimum Operating Temperature (°C)
-5
Maximum Operating Temperature (°C)
50
IP Rating
IP67
Maximum Contact Resistance (mOhm)
10
Mating Cycle (Cycles)
500
Product Diameter (mm)
16.4
Product Length (mm)
46
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
4 週間
Price:
$30.73
1+
$30.73
50+
$29.30
100+
$28.00
500+
$27.35