I/Oコネクタ
円形コネクタ
21038962505 - HARTING Technology Group
Video Transcript
HARTING Technology Group
21038962505
コネクタ円形
Conn M12 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
M12 Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
F
Termination Method
Crimp
Less Contact
Yes
Shell Material
Zinc Die Cast
Maximum Current Rating (A)
16
Maximum Voltage Rating
63V
Product Weight (g)
92.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Contact Resistance (mOhm)
10
Mating Cycle (Cycles)
100
Product Length (mm)
51.65
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
6 週間
Price:
$23.38
1+
$23.38
50+
$21.82
100+
$20.21
500+
$19.86