欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.90 |
Automotive | Unknown |
PPAP | Unknown |
Resistance Value (Ohm) | 3m |
Tolerance | 1% |
Current Sensing | Yes |
Power Rating (W) | 3 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 170 |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 105 to 170 |
Fail Safe Fusible Resistor | No |
Anti-Surge | No |
Anti-Sulfurated | No |
Case Size | 4120 |
Termination Style | Pad |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Package Type | SMD |
Package Shape | Rectangular |
Package/Case | 4120 |
Product Length (mm) | 10.5 |
Product Depth (mm) | 5 |
Product Weight (g) | 0.21 |
Length Tolerance (mm) | ±0.3 |
Depth Tolerance (mm) | ±0.3 |
Mounting | Surface Mount |