ケーブルアセンブリ
AC電源ケーブルアセンブリ
2267220-1 - TE Connectivity
Video Transcript
TE Connectivity
2267220-1
ケーブルアセンブリAC電源
Cable Assembly 3.05m SAE J1772 EV Charge 3Power/2Signal POS PL Crimp 10AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Cable Length (m)
3.05
Wire Size (AWG)
10
Connector Type A
SAE J1772 EV Charge
Connector Type B
Not Included
Gender
PL
Contact Termination
Crimp
Number of Contacts
3Power/2Signal
Maximum Current Rating (A)
32
Maximum Voltage Rating (VAC)
240VAC
Contact Material
Brass
Contact Plating
Silver Over Nickel
Jacket Material
Thermoplastic Elastomer
Jacket Color
Black
Conductor Material
Copper
IP Rating
IP66
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Maximum Outer Diameter (mm)
16.64
Standards
UL 2251
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
14 週間
Price: