無停電電源装置(UPS)システム
2320283 - PHOENIX CONTACT
Video Transcript
PHOENIX CONTACT
2320283
無停電電源装置 - UPS
UPS DIN Rail 120V/230V 1000VA
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.70.18
Automotive
No
PPAP
No
Input/Output Type
AC/AC
Maximum Apparent Power (VA)
1000
Output Voltage (V)
120/230
Output Current (A)
8.3
Typical Input Voltage (V)
100/110/120/200/220/230/240
Input Voltage Range (V)
96 to 264
Input Frequency (Hz)
45 to 65
Efficiency (%)
94
Input Power Factor Correction
Yes
Load Power Factor
0.9
Backup Time (min)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
5000
Mounting
Chassis
Package Height
130
Package Width
125
Package Length
290
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
7 週間
Price:
$2,406.18
1+
$2,406.18
5+
$2,384.31
10+
$2,362.40
25+
$2,340.45
50+
$2,318.46
100+
$2,296.43
250+
$2,274.35
500+
$2,252.24
1000+
$2,230.09