Switchcraft238Xコネクタオーディオとビデオ
Conn 1/4" Stereo Plug M 3 POS Solder RA Cable Mount 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
1/4" Stereo Plug | |
M | |
3 | |
3 | |
1 | |
Solder | |
Right Angle | |
Black | |
41.28 | |
19.84 | |
34.92 | |
Copper Alloy | |
Nickel | |
Plastic | |
Cable Mount |
Run your audio and video effectively with the 1/4\" stereo plug 238X audio and video connector from Switchcraft. This M connector's 3 contacts that are made out of copper alloy and plated with nickel. It has a right angle body orientation. It has a male type gender. This connector has a single port. 238X is housed in plastic. This product is 41.28 mm long, 34.92 mm tall and 19.84 mm deep. Its 3 terminals use the solder termination method.