TT Electronics / BI Technologies23AR100LFTR
Res Cermet Trimmer 100 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 5.2 X 2.8mm) J-Hook SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
100 | |
20% | |
200 | |
0.25 (1/4) | |
Cermet | |
-55 | |
125 | |
±250 | |
Lin | |
J-Hook | |
Top | |
2.6 | |
1(Elec)|1(Mech) | |
1 | |
200 | |
1 | |
100 | |
1 | |
Tape and Reel | |
5 | |
5.2 | |
2.8 | |
0.14 | |
Surface Mount |
This 23AR100LFTR potentiometer from BI Technologies (TT electronics) is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 100 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The 23AR100LFTR part has a j-hook termination style. It has a tolerance of 20%. This product is 5 mm long, 2.54 mm tall and 5 mm deep. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C.