ERNI Electronics244854コネクタ ヘッダーとPCBレセプタクル
Conn Shrouded Header (4 Sides) HDR 12 POS 1.27mm Solder ST Top Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Shrouded Header | |
M | |
12 | |
2 | |
Solder | |
1.27 | |
Straight | |
1.27 | |
3 | |
1.7/Contact | |
-55 | |
125 | |
Tape and Reel | |
12.7 | |
7.2 | |
9.85 | |
Surface Mount |
Mount this board to board 244854 header connector from ERNI Electronics on a jumper post on your PCB to support physical configuration options. This M connector has 12 contacts that are plated with gold. It has a straight body orientation. Its pitch is 1.27 mm. It has a male type gender. This is a 2-row connector. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 12.7 mm long, 9.85 mm tall and 7.2 mm deep. It uses the solder termination method.