セラミックフィルター
2450BP15C100E - Johanson Dielectrics
Video Transcript
Johanson Dielectrics
2450BP15C100E
セラミックフィルター
Ceramic Filters Band Pass 2450MHz 2.8dB 50Ohm SMD 4Pin T/R
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8543.70.60.00
Type
Band Pass
Center Frequency (Hz)
2450M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
2.8
Mounting
Surface Mount
Number of Terminals
4
Case Size
0805
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.55
EDA / CAD Models
No Stock Available
Quantity
Increments of 4000
Minimum 4000
Quote
Manufacturer Lead Time:
20 週間
Price:
$0.2089
4000+
$0.2089
8000+
$0.2069
12000+
$0.2050
20000+
$0.2031
24000+
$0.2012
40000+
$0.1992
100000+
$0.1973
200000+
$0.1954
500000+
$0.1934