セラミックフィルター
2450BP41D100BE - Johanson Dielectrics
Video Transcript
Johanson Dielectrics
2450BP41D100BE
セラミックフィルター
Ceramic Filters Band Pass 2450MHz 1.3dB 50Ohm SMD 4Pin
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8548.00.00.00
Type
Band Pass
Center Frequency (Hz)
2450M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
1.3
Maximum Pass Band Ripple (dB)
0.7
Mounting
Surface Mount
Number of Terminals
4
Case Size
1210
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
1.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 2000
Minimum 2000
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
25 週間
Price: