欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Color | Red |
Number of LEDs | 1 |
Lens Dimensions (mm) | 7.1x7.1x5.8 |
Intensity | 55mcd |
Maximum Forward Voltage (V) | 3.6 |
Maximum Forward Current (mA) | 20 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 71 |
High Brightness | No |
High Power | No |
Housing Color | Black |
Housing Material | Anodized Aluminum |
LED Material | AlGaInP |
Lens Shape Type | Circular |
Mounting Hole Diameter (mm) | 9.53 |
Mounting Orientation | Top Mount |
Supplier Color | Red |
Mounting | Panel |
PCB changed | 2 |
Pin Count | 2 |