Microchip Technology24AA64-E/SMEEPROM
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIJ Tube
Compliant | |
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.98(Max) mm |
Package Width | 5.25 mm |
Package Length | 5.26 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIJ |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |