欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.80 |
Automotive | No |
PPAP | No |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 9 |
Typical Input Voltage (V) | 24 |
Maximum Input Voltage (V) | 36 |
Output Voltage (V) | 24 |
Output Current (A) | 42 |
Output Power (W) | 1000 |
Minimum Isolation Voltage | 1500V |
Input/Output Type | DC/DC |
Typical Standby Current (mA) | 3 |
Switching Frequency (kHz) | 200(Typ) |
Switching Regulator | Yes |
Load Regulation | 2.63% |
Line Regulation | 0.1% |
Efficiency (%) | 96.4 |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Output Type | Fixed |
Product Weight (g) | 242 |
Mounting | Through Hole |
Package Height | 13.2 |
Package Width | 63.5 |
Package Length | 119.4 |
PCB changed | 13 |
Supplier Package | Brick |
Pin Count | 13 |