Johanson Dielectrics251R14S0R5BV4Tコンデンサー セラミック多層
Cap Ceramic 0.5pF 250V C0G 0.1pF Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this 251R14S0R5BV4T multilayer ceramic capacitor from Johanson can be used in multiple applications and for various purposes. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep. Its capacitance value is 0.5pF.