Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
D-Subminiature Module | |
M | |
9 | |
Straight | |
0.1 | |
5V | |
-20 | |
75 | |
53 | |
31.5 | |
17 | |
58.2 |
This d-sub module 2744377 connector accessory from Phoenix Contact will make a better and stronger connection for your wires. This M connector has 9 M contacts. It has a male type gender. It has a straight body orientation. This product is 31.5 mm long, 58.2 mm tall and 17 mm deep. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.