Honeywell27ET2-6-Eスイッチトグル
Switch Toggle N.O./N.C. DPDT Locking Lever Wire Lead 7A 28VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
Locking Lever | |
DPDT | |
N.O./N.C. | |
Threaded | |
7@28VDC | |
29.21 | |
2 | |
Panel Mount with Threads | |
Wire Lead | |
6 | |
1828.8 | |
Environment-Proof | |
Environment-Proof | |
Straight | |
-65 | |
71 | |
15/32-32 | |
25.4 | |
13.72 | |
25.4 | |
66.04 | |
396.89 | |
25.4 | |
25.4 | |
108.97 |
This compact 27ET2-6-E toggle switch from Honeywell makes it possible to turn on and off certain parts of your circuits. It has a DPDT configuration. This device has a maximum current rating of 7 A @ 28VDC. This toggle switch has an operating temperature range of -65 °C to 71 °C. The 27ET2-6-E toggle switch has a wire lead termination style. The maximum DC voltage rating is 28 VDC. This product is 25.4 mm long, 108.97 mm tall and 25.4 mm deep.