Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.95.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Switching | |
DIN Rail | |
AC/DC | |
1 | |
Fixed | |
48 | |
5 | |
240 | |
85 | |
264 | |
2000V | |
45 to 65 | |
±1 | |
89(Min) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
50mV(Max) | |
No | |
-25 | |
70 | |
1400 | |
Mounting | DIN Rail |
Package Height | 130 |
Package Width | 60 |
Package Length | 152.5 |
PCB changed | 8 |
8 |
This 2866491 AC to DC power supply from Phoenix Contact converts an alternating current source to a direct current supply. It has a voltage of 48 V. This part's single output can handle a current up to 5 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.