Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 90 |
Package Width | 90 |
Package Length | 61 |
PCB changed | 6 |
6 |
With this 2868677 AC to DC power supply from Phoenix Contact your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 24 V. This part's single output can handle a current up to 3.8 A. This part has a temperature range of -25 °C to 70 °C.