PHOENIX CONTACT2878340インターフェースモジュール
Inline, Digital output terminal, Digital outputs: 32 (NPN), 24 V DC, 500 mA, connection method: 1-wire,transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connectors and marking fields
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | DIN Rail |
Package Height | 119.8 |
Package Width | 48.8 |
Package Length | 71.5 |
With this inline terminal block module 2878340 connector accessory from Phoenix Contact you'll finally be able to complete your total connector assembly. It has a plug type gender.