Adafruit IndustriesDC Motor + Stepper FeatherWing | 2927電源管理開発ボードとキット
TB6612 Motion Motor Control Development Board
The DC Motor + Stepper FeatherWing will let you use two bi-polar stepper motors,4 brushed DC motors, or one bi-polar stepper motors and 2 brushed DC motors. You can connect a FeatherWing on top or bottom on the Feather board by using a Feather Stacking Headers or Feather Female Headers.
Specs:
• Four full H-bridges that provides 1.2A per bridge with thermal shutdown protection,
and can run motors on 4.5VDC to 13.5VDC
• Up to four bi-directional DC motors with individual 12-bit speed selection
• Up to two stepper motors (unipolar or bipolar)
• Completely stack-able design that allows you to add up to 32 stack-able wings. That
means 64 steppers or 128 DC motors!
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |