I/Oコネクタ
コネクタ電源
2945315 - WAGO Kontakttechnik GmbH
Video Transcript
WAGO Kontakttechnik GmbH
2945315
コネクタ電源
Conn Power 5Power/1Ground POS Spring Clamp ST Cable Mount 1 Port Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Power
Number of Contacts
5Power/1Ground
Number of Ports
1
Termination Method
Spring Clamp
Body Orientation
Straight
Maximum Current Rating (A)
24
Maximum Voltage Rating
500V
Maximum Operating Temperature (°C)
120
Wire Size (AWG)
12-18
Housing Color
White
Packaging
Bag
Product Weight (g)
16.2
Product Length (mm)
50
Product Depth (mm)
27.3
Product Height (mm)
17
Contact Material
Copper
Contact Plating
Tin
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
6 週間
Price:
$3.079
1+
$3.079
5+
$3.048
10+
$3.018
25+
$2.987
50+
$2.958
100+
$2.928
250+
$2.899
500+
$2.870
1000+
$2.841