I/Oコネクタ
コネクタ電源
2948022 - WAGO Kontakttechnik GmbH
Video Transcript
WAGO Kontakttechnik GmbH
2948022
コネクタ電源
Conn Power 2Power POS Spring Clamp ST Cable Mount 1 Port Foil
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Power
Number of Contacts
2Power
Number of Ports
1
Termination Method
Spring Clamp
Body Orientation
Straight
Maximum Current Rating (A)
24
Maximum Voltage Rating
500V
Maximum Operating Temperature (°C)
85
Wire Size (AWG)
12-18
Housing Color
White
Packaging
Lamination
Product Length (mm)
20
Product Depth (mm)
27.3
Product Height (mm)
17
Contact Material
Copper
Contact Plating
Tin
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
6 週間
Price:
$1.4908
1+
$1.4908