欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 0.9 |
Maximum Input Voltage (V) | 1.1 |
Maximum Input Current (mA) | 4.2(Typ) |
Maximum Output Voltage (V) | 36 |
Output Type | DC |
Peak Non-Repetitive Surge Current (A) | 2 |
Maximum Turn-Off Time (ms) | 0.2(Typ) |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 50 |
Mounting | DIN Rail |
Package Height | 75 |
Package Width | 10 |
Package Length | 102 |
PCB changed | 4 |
Pin Count | 4 |