欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | EA |
Automotive | No |
PPAP | No |
Type | PNP |
製品カテゴリー | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 80 |
Maximum Collector-Emitter Voltage (V) | 80 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Base Emitter Saturation Voltage (V) | 0.9@15mA@150mA |
Maximum Collector-Emitter Saturation Voltage (V) | 0.15@15mA@150mA|0.5@50mA@500mA |
Maximum DC Collector Current (A) | 1 |
Minimum DC Current Gain | 100@100mA@5V|25@1A@5V|70@500mA@5V|75@100uA@5V |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 6.6(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-39 |
Pin Count | 3 |
Lead Shape | Through Hole |