Central Semiconductor2N5308 PBFREEダーリントンBJT
Trans Darlington NPN 40V 0.3A 625mW 3-Pin TO-92
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
NPN | |
Single | |
1 | |
40 | |
40 | |
12 | |
1.6@0.2mA@200mA | |
0.3 | |
0.1 | |
1.4@0.2mA@200mA | |
60(Min) | |
20000@100mA@5V|7000@2mA@5V | |
625 | |
-65 | |
150 | |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 |