Honeywell2NT1-6スイッチトグル
Switch Toggle (ON) OFF DPST Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | Unknown |
PPAP | Unknown |
Round Lever | |
DPST | |
(ON) OFF | |
Threaded | |
18@28VDC | |
372.85 | |
17.3 | |
Panel Mount with Threads | |
Screw | |
4 | |
Actuator/O-Ring/(Cover/Case)/Complete | |
Actuator/Panel/(Cover/Case)/N/A | |
N/A/O-Ring/N/A/Complete | |
IP67/IP68 | |
Straight | |
-40 | |
71 | |
15/32-32 | |
33.4 | |
11.9 | |
22.6 | |
33.4 | |
22.6 | |
63.6 |
The 2NT1-6 toggle switch from Honeywell allows you to control the status of your project. It has a DPST configuration. This device has a maximum current rating of 18 A @ 28VDC. This toggle switch has a minimum operating temperature of -40 °C and a maximum of 71 °C. The 2NT1-6 toggle switch has a screw termination style. This product is 33.4 mm long, 63.6 mm tall and 22.6 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.