Honeywell2NT91-70スイッチトグル
Switch Toggle (ON) ON (ON) SP3T Round Lever Quick Conn 18A 277VAC 250VDC Panel Mount with Threads
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Round Lever | |
SP3T | |
(ON) ON (ON) | |
Threaded | |
18@28VDC | |
17.3 | |
Panel Mount with Threads | |
Quick Connect | |
6 | |
11.3 | |
Actuator/O-Ring/(Cover/Case)/Complete | |
Actuator/Panel/(Cover/Case)/N/A | |
N/A/O-Ring/N/A/Complete | |
IP67/IP68 | |
Straight | |
-40 | |
71 | |
15/32-32 | |
33.4 | |
11.9 | |
22.6 | |
23.1 | |
33.4 | |
22.6 | |
63.6 |
With this 2NT91-70 toggle switch from Honeywell you can toggle on or off various components of your application. It has a DPDT configuration. This device has a maximum current rating of 18 A @ 28VDC. This toggle switch has a minimum operating temperature of -40 °C and a maximum of 71 °C. The 2NT91-70 toggle switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 33.4 mm long, 63.6 mm tall and 22.6 mm deep.