Honeywell2PB11-T2スイッチプッシュボタン
Switch Push Button N.O./N.C. DPDT Round Plunger 5A 250VAC 30VDC Momentary Panel Mount PC Turret
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.70.00 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
DPDT | |
N.O./N.C. | |
Threaded | |
5@250VAC 30VDC | |
Black | |
5.1 | |
Panel Mount | |
Turret | |
6 | |
Panel | |
O-Ring | |
Straight | |
15/32-32 | |
19.8 | |
39.7 |
Ideal for quick switching situations this 2PB11-T2 push button switch manufactured from Honeywell is a must. It has a DPDT configuration. This device has a maximum current rating of 5 A @ 250VAC 30VDC. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 39.7 mm tall.