Panasonic2R5SVPC820Mコンデンサー アルミニウムポリマー
Cap Aluminum Polymer 820uF 2.5VDC 20%( 8 X 11.9mm) SMD 0.009 Ohm 5.38A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
820uF | |
20% | |
2.5VDC | |
0.009 | |
Low | |
5380 | |
500@2Min | |
2000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
8 X 11.9 | |
-55 | |
105 | |
Tape and Reel | |
8 | |
11.9 |
By adding one of Panasonic's 2R5SVPC820M conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. It can withstand a voltage of 2.5 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 11.9 mm tall with a diameter of 8 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 500@2Min μA.
EDA / CAD Models |