Panasonic2R5TPE220MFGBコンデンサー タンタルポリマー
Cap Tant Polymer 220uF 2.5VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.015 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
This 2R5TPE220MFGB polymer electrolyte from Panasonic is ideal for passing low frequencies through due to its high dielectric permittivity constant. It can withstand a voltage of 2.5 VDC. It has 2 terminals. Its capacitance value is 220uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its leakage current is 110 μA. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C.
EDA / CAD Models |