onsemi2SA2040-TL-EGP BJT

Trans GP BJT PNP 50V 8A 1000mW 3-Pin(2+Tab) DPAK T/R

The PNP 2SA2040-TL-E general purpose bipolar junction transistor, developed by ON Semiconductor, is the perfect solution for your high-current density needs. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 1000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 50 V and a maximum emitter base voltage of 6 V.

Import TariffMay apply to this part

3,449 個の部品 : 本日発送

    Total$0.55Price for 1

    • Service Fee  $7.00

      本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2305+
      Manufacturer Lead Time:
      8 週間
      Minimum Of :
      1
      Maximum Of:
      2049
      Country Of origin:
      中国
         
      • Price: $0.5511
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2305+
      Manufacturer Lead Time:
      8 週間
      Country Of origin:
      中国
      • In Stock: 2,049 部分
      • Price: $0.5511
    • 10 日後に発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2313+
      Manufacturer Lead Time:
      0 週間
      Country Of origin:
      中国
      • In Stock: 1,400 部分
      • Price: $0.6754