Toshiba2SB1067(Q)ダーリントンBJT
Trans Darlington PNP 80V 2A 1500mW 3-Pin(3+Tab) TO-126IS
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
PNP | |
Single | |
1 | |
80 | |
80 | |
8 | |
2@1mA@1A | |
2 | |
10 | |
1.5@1mA@1A | |
50 | |
2000@1A@2V | |
1500 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 11 mm |
Package Width | 3.4(Max) mm |
Package Length | 8.3(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-126IS |
3 |
EDA / CAD Models |