Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
N | |
Single | |
15 | |
-15 | |
50 | |
200 | |
-55 | |
150 | |
Tape and Reel | |
14.5 | |
Mounting | Surface Mount |
Package Height | 1.25(Max) |
Package Width | 1.65(Max) |
Package Length | 3.05(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-59 |
3 | |
Lead Shape | Gull-wing |
This 2SK932-24-TB-E JFET transistor from ON Semiconductor is an uni-polar voltage-controlled device that has a very high input electrical resistance. Its maximum power dissipation is 200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This junction field effect transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
EDA / CAD Models |