Honeywell2TL1-50Lスイッチトグル
Switch Toggle (ON) ON ON SP3T Locking Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Locking Lever | |
SP3T | |
(ON) ON ON | |
Threaded | |
18@28VDC | |
372.85@(CSA/UL) | |
26.7 | |
Panel Mount with Threads | |
Screw | |
6 | |
3.3 | |
Complete/Environment-Proof/Panel/Body | |
N/A/N/A/Panel/Body | |
Complete/Environment-Proof/N/A/N/A | |
Straight | |
-65 | |
71 | |
15/32-32 | |
33.5 | |
11.9 | |
22.6 | |
29.46 | |
33.5 | |
22.6 | |
72.9 |