Honeywell2TL49-21Eスイッチトグル
Switch Toggle OFF ON DPST Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Locking Lever | |
DPST | |
OFF ON | |
Threaded | |
20@28VDC | |
745.7@(CSA/UL) | |
White | |
28.96 | |
Panel Mount with Threads | |
Screw | |
4 | |
Complete/Environment-Proof/Panel/Body | |
N/A/N/A/Panel/Body | |
Complete/Environment-Proof/N/A/N/A | |
Straight | |
-65 | |
72 | |
15/32-32 | |
34.04 | |
11.94 | |
23.11 | |
30.99 | |
68.04 | |
34.04 | |
23.11 | |
75.18 |