Honeywell2TP201-2スイッチロッカー

Switch Rocker OFF ON DPST Screw Rocker 15A 277VAC 250VDC 745.7VA

Do you need a safe way to turn off and on your device? Use this 2TP201-2 rocker switch from Honeywell for a sleek look. It has a DPST configuration. This device has a maximum current rating of 15 A @ 277VAC@(CSA/UL). This rocker switch panel has an operating temperature range of -54 °C to 71 °C. The 2TP201-2 rocker switch panel has a screw termination style. This product is 55.1 mm long and 22.6 mm. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.

A datasheet is only available for this product at this time.