ロッカースイッチ
2TP8-2 - Honeywell
Video Transcript
Honeywell
2TP8-2
スイッチロッカー
Switch Rocker OFF ON DPST Screw Rocker 20A 277VAC 250VDC 745.7VA
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
DPST
Actuator Style
Rocker
Switch Configuration
OFF ON
Maximum Current Rating (A)
20@28VDC
Maximum Power Rating (VA)
745.7
Actuator Color
Black
Actuator Length (mm)
27.18
Mounting
Panel Mount
Termination Style
Screw
Number of Terminals
4
Terminal Length (mm)
3.3
Seal Location
Panel/Cover/N/A
Seal Description
N/A/N/A/Environmental
Color
Black
Body Orientation
Straight
Minimum Operating Temperature (°C)
-54
Maximum Operating Temperature (°C)
71
Body Length (mm)
55.12
Body Depth (mm)
22.61
Body Height (mm)
32.26
Product Weight (g)
63.5
Product Length (mm)
55.12
Product Depth (mm)
22.61
Product Height (mm)
41.65(Norm)
Actuator Depth (mm)
19.56
Actuator Height (mm)
6.1(Norm)
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Manufacturer Lead Time:
11 週間
Price:
$127.24
1+
$127.24
100+
$114.42
500+
$102.83
1500+
$96.60
3000+
$85.35