ワイヤーとPCBコネクタ
コネクタカードエッジ
2VN28/1AN5 - Eaton
Video Transcript
Eaton
2VN28/1AN5
コネクタカードエッジ
Conn Card Edge SKT 56 POS 3.96mm Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8535.90.80.40
Automotive
No
PPAP
No
Type
Card Edge
Gender
SKT
Card Type
PC
Card Thickness (mm)
1.37 to 1.8
Number of Contacts
56
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
5
Maximum Voltage Rating
1800VDC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Product Height (mm)
11.15
Tail Length (mm)
6.35
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
18 週間
Price: