TE Connectivity3-1393247-9サーキットブレーカー
Circuit Breaker Thermal 1Pole 35A 250VAC/50VDC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
Look no further! Protect your circuits from overloads and shorts with this thermal 3-1393247-9 circuit breaker from TE Connectivity. It has a single pole. The voltage rating is 250VAC|50VDC. This device has a current rating of 35. With a panel mount, this part is quick and easy to connect to a cutout housing. This product is 17.53 mm deep.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.