欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Actuator Style | Square Button |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.1@35VAC 35VDC |
Maximum Power Rating (VA) | 2 |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 100 |
Electrical Life (Cycles) | 1000000 |
Operating Force (N) | 2.9 |
Actuator Length (mm) | 0.7 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 2 |
Terminal Length (mm) | 2 |
Terminal Pitch (mm) | N/A |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tube |
Body Length (mm) | 19.05 |
Body Depth (mm) | 19.05 |
Body Height (mm) | 9 |
Product Weight (g) | N/A |
Product Length (mm) | 19.05 |
Product Depth (mm) | 19.05 |
Product Height (mm) | 9.7 |
Contact Material | Gold |