ケーブル
Cable Single Conductor
30-00556 - Tensility International
Video Transcript
Tensility International
30-00556
ケーブル単導体
Hook-up Wire 16AWG 4.5mm Tinned Copper White 300V
Download Datasheet
Symbols and Footprints
Buy Options
Information
Parts Sold By Meter
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
Unknown
PPAP
Unknown
Cable Type
Hook-up Wire
Wire Size (AWG)
16
Conductor Material
Tinned Copper
Maximum Outer Diameter (mm)
4.5
Jacket Color
White
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Insulation Color
White
Shield Type
Spiral
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 4575
Quote
Ships from:
CountryName
Manufacturer Lead Time:
ManufacturerLeadTime
Price: